STTH12R06G
Fast / Ultrafast Diode, 600 V, 12 A, Single, 2.9 V, 45 ns, 100 A
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: STTH12R06G
Secondary Manufacturer Part#: STTH12R06G
- RoHS 10 Compliant
- Tariff Charges
The STTH12R06, which is using ST Turbo 2 600V technology, is specially suited as boost diode in continuous mode power factor corrections and hard switching conditions. This device is also intended for use as a free wheeling diode in power supplies and other power switching applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| TO-263 (D2PAK) | ||
| Single | ||
| 100 | ||
| 2.9 | ||
| 3 | ||
| 175 °C | ||
| 600 | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |