PDP SEO Portlet

STTH12R06G-TR

Diode Switching 600V 12A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH12R06G-TR
Secondary Manufacturer Part#: STTH12R06G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH12R06, which is using ST Turbo 2 600V technology, is specially suited as boost diode in continuous mode power factor corrections and hard switching conditions. This device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching losses
  • Package insulation voltage: TO220AC Ins: 2500 VRMS TO-220FPAC: 2000 VDC
  • Technical Attributes

    Find Similar Parts

    Description Value
    12
    TO-263 (D2PAK)
    Single
    100
    2.9
    3
    175 °C
    600
    45

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.38366
    4000+
    $0.373
    8000+
    $0.36789
    16000+
    $0.36292
    32000+
    $0.35808