PDP SEO Portlet

STTH12R06DIRG

Fast / Ultrafast Diode, 600 V, 12 A, Single, 2.9 V, 25 ns, 100 A, TO-220AC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH12R06DIRG
Secondary Manufacturer Part#: STTH12R06DIRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH12R06, which is using ST Turbo 2 600V technology, is specially suited as boost diode in continuous mode power factor corrections and hard switching conditions. This device is also intended for use as a free wheeling diode in power supplies and oth

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching losses
  • Package insulation voltage: TO220AC Ins: 2500 VRMS TO-220FPAC: 2000 VDC
  • Technical Attributes

    Find Similar Parts

    Description Value
    12 A
    TO-220AC
    Single
    100 A
    2.9 V
    2
    175 °C
    600 V
    45 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:50  
    USD $:
    1150+
    $0.46403
    2300+
    $0.45114
    4600+
    $0.44496
    9200+
    $0.44178
    18400+
    $0.43949