PDP SEO Portlet

STTH12012TV1

Fast / Ultrafast Diode, 1.2 KV, 60 A, Dual Isolated, 2.25 V, 50 ns, 420 A, ISOTOP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH12012TV1
Secondary Manufacturer Part#: STTH12012TV1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.Such d

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated package: Electrical

  • Technical Attributes

    Find Similar Parts

    Description Value
    120 A
    ISOTOP
    Dual Series
    420 A
    2.25 V
    4
    150 °C
    1.2 kV
    125 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:100  Mult:100  
    USD $:
    100+
    $16.59986
    200+
    $15.70257
    400+
    $15.28934
    800+
    $14.89731
    1600+
    $14.52488