PDP SEO Portlet

STTH112UFY

Fast / Ultrafast Diode, 1.2 kV, 1 A, Single, 1.9 V, 75 ns, 18 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH112UFY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH112UFY is a high voltage Ultra-fast Rectifier especially suitable for switching mode base drive and transistor circuits. The device is also intended for use as a free-wheeling diode in power supplies and other power switching applications in automotive functions.

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
  • AEC-Q101 qualified
  • ECOPACK®2 compliant component

Technical Attributes

Find Similar Parts

Description Value
1 A
SMB
null
Surface Mount
18 A
1.9 V
null
175 °C
18 A
null
null
1.2 kV
75 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  50,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 19 Weeks ,6 days
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.17405
5000+
$0.17405
10000+
$0.17316
20000+
$0.17227
40000+
$0.17138
80000+
$0.1705
SubTotal:
$870.25