PDP SEO Portlet

STTH112A

Fast / Ultrafast Diode, 1.2 kV, 1 A, Single, 1.9 V, 75 ns, 18 A, 2 Pins, DO-214AC (SMA)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH112A
Secondary Manufacturer Part#: STTH112A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STTH112A is a high voltage ultrafast rectifier in a 2 pin SMA package. The STTH112, which is using ST ultrafast high voltage planar technology, is specially suited for free-wheeling, clamping, snubbering, demagnetization in power supplies and other power

  • Repetitive peak reverse voltage is 1200V
  • Average forward current is 1A
  • Low forward voltage drop is 1.65V
  • High reliability
  • High surge current capability
  • Soft switching for reduced EMI disturbances
  • Max

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214AC (SMA)
Single
18 A
1.9 V
2
175 °C
1.2 kV
75 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  150000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.21467
10000+
$0.21101
20000+
$0.20774
30000+
$0.20457
40000+
$0.20125