PDP SEO Portlet

STTH110UFY

Fast / Ultrafast Diode, 1 kV, 1 A, Single, 1.7 V, 75 ns, 20 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH110UFY
Secondary Manufacturer Part#: STTH110UFY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH110UFY is a high voltage Ultra-fast Rectifier especially suitable for switching mode base drive and transistor circuits. The device is also intended for use as a free-wheeling diode in power supplies and other power switching applications in automotive functions.

  • Very low conduction losses
  • Low forward and reverse recovery times
  • High junction temperature
  • AEC-Q101 qualified
  • ECOPACK®2 compliant component

Technical Attributes

Find Similar Parts

Description Value
1
SMB
Single
20
1.7
2
175 °C
AEC-Q101
1
75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.15656
10000+
$0.15221
20000+
$0.15012
40000+
$0.1481
80000+
$0.14612