STTH102AY
Fast / Ultrafast Diode, 200 V, 1 A, Single, 970 mV, 20 ns, 40 A
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: STTH102AY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SMA | ||
| null | ||
| Surface Mount | ||
| 40 A | ||
| 970 mV | ||
| 2 Pins | ||
| 175 °C | ||
| 40 A | ||
| null | ||
| null | ||
| 200 V | ||
| 20 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |