PDP SEO Portlet

STTH102

Diode Switching 200V 1A 2-Pin DO-41 Ammo

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH102
Secondary Manufacturer Part#: STTH102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH102, which is using ST’s new 200V planar technology, is specially suited for switching mode base drive and transistor circuits. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
  • Technical Attributes

    Find Similar Parts

    Description Value
    1
    DO-41 (DO-204AL)
    Single
    50
    970
    2
    175 °C
    200
    20

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:14000  Mult:2000  
    USD $:
    14000+
    $0.10787
    28000+
    $0.10603
    56000+
    $0.10439
    112000+
    $0.1028
    224000+
    $0.10112