PDP SEO Portlet

STTH100W04CW

Diode Switching 400V 100A 3-Pin(3+Tab) TO-247 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH100W04CW
Secondary Manufacturer Part#: STTH100W04CW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH100W04CW, uses ST Turbo 2, 400 V technology. It is especially suited to be used for DC/DC and DC/AC converters in secondary stage of MIG/MMA/TIG welding machine. Housed in ST's TO-247, this device offers high power integration for all welding machines and industrial applications.

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching losses
  • ECOPACK® 2 compliant component
  • Ribbon bonding for more robustness
  • Technical Attributes

    Find Similar Parts

    Description Value
    100
    TO-247
    Dual Common Cathod
    350
    1.75
    3
    175 °C
    400
    50

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $2.34907
    1200+
    $2.30904
    2400+
    $2.27329
    4800+
    $2.23863
    9600+
    $2.20225