PDP SEO Portlet

STTH1003SBY-TR

Fast / Ultrafast Diode, 300 V, 10 A, Single, 1.3 V, 35 ns, 100 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH1003SBY-TR
Secondary Manufacturer Part#: STTH1003SBY-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH1003S-Y is an ultrafast recovery power rectifier dedicated to energy recovery in automotive applications.The STTH1003S-Y is especially designed for the clamping function in an energy recovery block. The compromise between forward voltage drop and recovery time offers optimized performances.

  • Ultrafast recovery
  • Low power losses
  • High surge capability
  • Low leakage current
  • High junction temperature
  • AEC-Q101 qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    10
    TO-263 (D2PAK)
    Single Dual Anode
    100
    1.3
    3
    175 °C
    AEC-Q101
    300
    35

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  5000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.18718
    5000+
    $0.18622
    10000+
    $0.18527
    20000+
    $0.18432
    40000+
    $0.18336