PDP SEO Portlet

STTH1002CR

Diode Switching 200V 8A 3-Pin(3+Tab) I2PAK Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH1002CR
Secondary Manufacturer Part#: STTH1002CR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual center tap rectifier suited for switch mode power supplies and high frequency DC to DC converters.Packaged in DPAK, D²PAK, TO-220AB, I²PAK and TO-220FPAB, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

  • Suited for SMPS
  • Low losses
  • Low forward and reverse recovery times
  • Insulated package: TO-220FPAB
  • Insulating voltage: 2000 VRMSsine
  • High junction temperature
  • Low leakage current
  • ECOPACK® 2 compliant component for DPAK and D²PAK on demand
  • Technical Attributes

    Find Similar Parts

    Description Value
    16
    I2PAK
    Dual Common Cathod
    50
    1.25
    3
    175 °C
    200
    25

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:1000  
    USD $:
    3000+
    $0.28126
    6000+
    $0.27982
    12000+
    $0.27839
    24000+
    $0.27696
    48000+
    $0.27552