PDP SEO Portlet

STTH1002CFP

Fast / Ultrafast Diode, 200 V, 16 A, Dual Common Cathode, 1.25 V, 25 ns, 50 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH1002CFP
Secondary Manufacturer Part#: STTH1002CFP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH1002CFP is a high-efficiency dual centre-tap Ultra-fast Diode suitable for switch mode power supplies and high frequency DC to DC converters. It is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.

  • Low losses
  • Low forward and reverse recovery times
  • High junction temperature
  • Low leakage current

Technical Attributes

Find Similar Parts

Description Value
16
TO-220FPAB
Dual Common Cathod
50
1.25
3
175 °C
200
25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.2107
6000+
$0.20962
12000+
$0.20855
24000+
$0.20748
48000+
$0.2064