STTH1002CB
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: STTH1002CB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 A | ||
| TO-252 (DPAK) | ||
| null | ||
| Surface Mount | ||
| 50 A | ||
| 1.25 V | ||
| null | ||
| 175 °C | ||
| 50 A | ||
| null | ||
| null | ||
| 200 V | ||
| 25 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |