PDP SEO Portlet

STTH1002CB-TR

Diode Switching 200V 16A 3-Pin(2+Tab) DPAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH1002CB-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Suited for SMPS
  • Low losses
  • Low forward and reverse recovery times
  • Insulated package: TO-220FPAB
  • Insulating voltage: 2000 VRMSsine
  • High junction temperature
  • Low leakage current
  • ECOPACK® 2 compliant component for DPAK and D²PAK on demand
  • Technical Attributes

    Find Similar Parts

    Description Value
    16 A
    TO-252 (DPAK)
    null
    Surface Mount
    50 A
    1.25 V
    null
    175 °C
    50 A
    null
    null
    200 V
    25 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  7,500
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 15 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    Need More?
    USD $:
    $ 0.16072
    2500+
    $0.16072
    5000+
    $0.1599
    10000+
    $0.15908
    20000+
    $0.15826
    40000+
    $0.15744
    SubTotal:
    $401.80