PDP SEO Portlet

STP4CMPQTR

LED DRVR 4Segment 3.3V/5V 20-Pin QFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STP4CMPQTR
Secondary Manufacturer Part#: STP4CMPQTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP4CMP is a charge-pump-based 4-channel LED driver designed for RGB illumination or LCD display backlighting. The STP4CMP works off a battery with an input voltage between 2.7 V and 5.5 V. The device generates regulated current sinks with high absolute and channel-to-channel accuracy to drive up to 4 LEDs. It can support LEDs with forward voltage as high as 3.8 V. The current sink for each channel can be set with 4 individual external resistors. Each channel is controlled independently. The PWM control can be applied directly to the 4 EN (enable) pins to provide brightness control. When enabled, the charge pump, which uses a small ceramic bucket capacitor between C1P and C1N, operates to regulate the VOUT with a clamping voltage at typ. 5 V. The tiny QFN20 (1.8x3.2 mm) package allows the device to be also used for applications with space limitations.

  • Operating voltage range: VCC 2.7 V to 5.5 V
  • Full RGB function support
  • 4-channel LED driver with individual ON/OFF control directly from input pins
  • Individually programmable output current for the 4 channels through 4 external resistors with a max. capability of 30 mA
  • Absolute output current accuracy of max. ±7% and channel-to-channel mismatch of max. ±4%
  • Selectable charge pump enable/disable
  • Thermal protection
  • Small QFN20 (1.8x3.2 mm) package
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    MSL 1 - Unlimited
    20QFN
    20
    3.2 x 1.8 x 0.48 mm
    QFN

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $1.3519
    6000+
    $1.3434
    12000+
    $1.31852
    24000+
    $1.29454
    48000+
    $1.27143