PDP SEO Portlet

STP16DP05MTR

Linear LED Driver, 3 V to 5.5 V, 100 mA, 20 V, 24 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STP16DP05MTR
Secondary Manufacturer Part#: STP16DP05MTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP16DP05MTR is a 16-bit monolithic low voltage constant current LED Sink Driver for LED panel displays. The device contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit D-type storage register. In the output stage, 16 regulated current sources were designed to provide 5 to 100mA constant current to drive the LEDs. The data detection results are loaded in the shift register and shifted out via the serial line output. The detection functionality is implemented without increasing the pin count number, through a secondary function of the output enable and latch pin, a dedicated logic sequence allows the device to enter or leave from detection mode.

  • 16 Constant current output channels
  • Adjustable output current through external resistor
  • Short and open output error detection
  • Serial data IN/parallel data OUT
  • Available in high thermal efficiency TSSOP exposed pad
  • ESD protection 2.5kV HBM, 200VMM

Technical Attributes

Find Similar Parts

Description Value
Gold
250
Surface Mount
MSL 3 - 168 hours
-40 to 125 °C
100 mA
24SO
24
15.6 x 7.6 x 2.35 mm
SOIC
Low Voltage Constant Current LED Sink Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.39595
2000+
$1.38717
4000+
$1.36148
8000+
$1.33673
16000+
$1.31286