PDP SEO Portlet

STP16CPS05TTR

LED Driver, Constant Current, 3V to 5.5V input, 16 Outputs, 20V/100 mA out, TSSOP-24

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STP16CPS05TTR
Secondary Manufacturer Part#: STP16CPS05TTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP16CPS05 is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The STP16CPS05 contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit, D-type storage register. In the output stage, sixteen regulated current sources provide from 5 mA to 100 mA constant current to drive the LEDs. The auto power shut-down and auto power-ON feature allows the device to save power without any external intervention. The output current setup time is 40 ns (typ), thus improving the system performance. The LEDs' brightness can be controlled by using an external resistor to adjust the STP16CPS05 output current. The STP16CPS05 guarantees a 20 V output driving capability, allowing users to connect more LEDs in series. The high clock frequency, 30 MHz, makes the device suitable for high data rate transmission. The 3.3 V voltage supply is useful in applications that interface with a 3.3 V microcontroller.

  • Low voltage power supply down to 3 V
  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Serial data IN / parallel data OUT
  • Auto power-saving feature minimizes the quiescent current if no active data is detected on the latches
  • Can be driven by a 3.3 V microcontroller
  • Output current: 5-100 mA
  • Max clock frequency 30 MHz
  • ESD protection 2.5 kV HBM, 200 V MM
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    MSL 3 - 168 hours
    100 mA
    24TSSOP
    24
    7.9 x 4.5 x 0.9 mm
    TSSOP

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.93873
    5000+
    $0.93283
    10000+
    $0.91556
    20000+
    $0.89891
    40000+
    $0.88286