PDP SEO Portlet

STP16CPS05MTR

LED DRVR 16Segment 3.3V/5V 24-Pin SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STP16CPS05MTR
Secondary Manufacturer Part#: STP16CPS05MTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP16CPS05MTR is a 16-bit low-voltage constant current LED Sink Driver with auto-power saving. The monolithic low current shift register designed for LED panel displays. It contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit,

  • Low voltage power supply down to 3V
  • 16 Constant current output channels
  • Adjustable output current through external resistor
  • Serial data-in/parallel data-out
  • 2.5kV HBM and 200V MM ESD protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.22101
2000+
$1.21333
4000+
$1.19086
8000+
$1.16921
16000+
$1.15757