PDP SEO Portlet

STP16CPPS05TTR

LED DRVR 16Segment 3.3V/5V 24-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STP16CPPS05TTR
Secondary Manufacturer Part#: STP16CPPS05TTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP16CPPS05 is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The device features a 16-bit serial-in, parallel-out shift register that feeds a16-bit D-type storage register. In the output stage, sixteen regulated current sources are designed to provide 3 to 40 mA of constant current to drive the LEDs.The STP16CPPS05 output current can be adjusted through an external resistor to control the light intensity of the LEDs. LED brightness is adjustable from 0% to 100% via the OEpin.The auto power-shutdown and auto power-ON feature allows the device to save power with no external intervention.The STP16CPPS05 guarantees a 20 V output driving capability, allowing users to connect more LEDs in series. The high 30 MHz clock frequency makes the device suitable for high data rate transmission. The 3.3 V supply is well suited for applications which interface a 3.3 V MCU. Compared to a standard TSSOP package, the TSSOP with exposed pad increases heat dissipation capability by a factor of 2.5.

  • Low voltage power supply down to 3 V
  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Serial data IN/parallel data OUT
  • Auto power-saving
  • 3.3 V MCU-driving capability
  • Output current: 3 to 40 mA
  • 30 MHz clock frequency
  • Available in high thermal efficiency TSSOP exposed pad
  • ESD protection: 2 kV HBM, 200 V MM
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    MSL 3 - 168 hours
    40 mA
    24TSSOP
    24
    7.9 x 4.5 x 0.9 mm
    TSSOP

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.93914
    5000+
    $0.88838
    10000+
    $0.86676
    15000+
    $0.86234
    20000+
    $0.85792