PDP SEO Portlet

STP16CPP05XTTR

LED DRVR 16Segment 3.3V/5V 24-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STP16CPP05XTTR
Secondary Manufacturer Part#: STP16CPP05XTTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP16CPP05 is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The STP16CPP05 contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit, D-type storage register. In the output stage, sixteen regulated current sources provide from 3 mA to 40 mA constant current to drive the LEDs. The output current setup time is 40 ns (typ), thus improving the system performance. The LEDs' brightness can be controlled by using an external resistor to adjust the STP16CPP05 output current. The STP16CPP05 guarantees a 20 V output driving capability, allowing users to connect more LEDs in series.The high clock frequency, 30 MHz, makes the device suitable for high data rate transmission. The 3.3 V voltage supply is useful in applications that interface with a 3.3 V micro controller.

  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Output current: 3-40 mA
  • Serial data in/parallel data ouT
  • 3.3 V or 5 V supply voltage
  • Max clock frequency 30 MHz
  • Schmitt-trigger input
  • ESD protection 2 kV HBM
  • Thermal shutdown
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.92076
    5000+
    $0.91497
    10000+
    $0.89802
    20000+
    $0.8817
    40000+
    $0.86595