PDP SEO Portlet

STP16CP05XTTR

Linear LED Driver, 3 V to 5.5 V, 100 mA, 20 V, 24 Pins, TSSOP-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STP16CP05XTTR
Secondary Manufacturer Part#: STP16CP05XTTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low voltage 16bit constant current LED sink with full outputs error detection designed for LED panel displays.

  • Low voltage power supply down to 3V
  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Serial data IN/parallel data OUT
  • Can be driven by a 3.3V microcontroller
  • Max clock

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 3 - 168 hours
100 mA
24TSSOP EP
24
7.8 x 4.4 x 1 mm
TSSOP EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.702
5000+
$0.696
10000+
$0.6861
20000+
$0.6762
40000+
$0.6663