PDP SEO Portlet

STP16CP05MTR

Linear LED Driver, 3 V to 5.5 V, 100 mA, 20 V, 24 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STP16CP05MTR
Secondary Manufacturer Part#: STP16CP05MTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The STP16CP05 contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit, D-type storage register. In the output stage, sixteen regulated current sources provide from 5 mA to 100 mA constant current to drive the LEDs.

  • Low voltage power supply
  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Serial data IN/parallel data OUT
  • Can be driven by a 3.3 V microcontroller
  • Max clock frequency 30 MHz

Technical Attributes

Find Similar Parts

Description Value
Gold
250
MSL 3 - 168 hours
100 mA
24SO
24
15.6 x 7.6 x 2.45 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.8085
2000+
$0.79245
4000+
$0.77778
8000+
$0.76364
16000+
$0.7584