PDP SEO Portlet

STP08DP05XTTR

Linear LED Driver, 3 V to 5.5 V, 100 mA, 20 V, 16 Pins, TSSOP-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STP08DP05XTTR
Secondary Manufacturer Part#: STP08DP05XTTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP08DP05XTTR is a 8-bit low-voltage constant current LED Sink with full outputs error detection. The monolithic low voltage/low current shift register designed for LED panel displays. It contains a 8-bit serial-in, parallel-out shift register that feeds a 8-bit D-type storage register. In the output stage, eight regulated current sources were designed to provide 5 to 100mA constant current to drive the LEDs. The STP08DP05 is backward compatible in the functionality and footprint with STP8C/L596 and extends its functionality with open and short detection on the outputs. The detection circuit checks 3 different conditions that can occur on the output line: short to GND, short to VO or open line. The data detection results are loaded in the shift register and shifted out via the serial line output.

  • 8 Constant-current output channels
  • Adjustable output current through external resistor
  • Short and open output error detection
  • Serial data-in/parallel data-out
  • 3.3V Micro driver-able
  • 2.5kV HBM and 200V MM ESD protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6
5000+
$0.59623
10000+
$0.58518
20000+
$0.57454
40000+
$0.56429