PDP SEO Portlet

STP08CP05TTR

Linear LED Driver, 3 V to 5.5 V, 100 mA, 20 V, 16 Pins, TSSOP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STP08CP05TTR
Secondary Manufacturer Part#: STP08CP05TTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP08CP05TTR is a 8-bit power monolithic low voltage/low current Shift Register designed for LED panel displays. It contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. In the output stage, eight regulated current sources were designed to provide 5 to 100mA constant current to drive the LEDs, the output current setup time is 11ns (typical), thus improving the system performance. It is backward compatible in functionality and footprint with STP8C/L596. Through an external resistor, users can adjust the STP08CP05 output current, controlling in this way the light intensity of LEDs, in addition, user can adjust LEDs brightness intensity from 0% to 100% via OE pin. The STP08CP05 guarantees a 20V output driving capability, allowing users to connect more LEDs in series. The high clock frequency, 30MHz, also satisfies the system requirement of high volume data transmission.

  • 8 Constant-current output channels
  • Adjustable output current through external resistor
  • Serial data-in/parallel data-out
  • 3.3V Micro driver-able
  • 2.5kV HBM and 200V MM ESD protection

Technical Attributes

Find Similar Parts

Description Value
Gold
260
MSL 3 - 168 hours
100 mA
16TSSOP
16
5 x 4.4 x 1 mm
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.34456
5000+
$0.34239
10000+
$0.33605
20000+
$0.32994
40000+
$0.3264