PDP SEO Portlet

STM32L562E-DK

Discovery Kit, STM32L562QEI6QU, STM32 Family, 32bit, Arm Cortex-M33 MCU

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L562E-DK
Secondary Manufacturer Part#: 52AH4442
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Discovery kit with STM32L562QE MCU a complete demonstration and development platform for Arm® Cortex®-M33 with Arm® TrustZone® and ARMv8-M mainline security extension core-based STM32L562QEI6QU microcontroller with 512Kbytes of flash memory and 256Kbytes of SRAM. This Discovery kit makes use of the STM32L562QEI6QU innovative ultra-low-power oriented features to enable prototyping for many wearable or sensor applications, with state of the art energy efficiency, secure boot and TrustZone-based software isolation. For even more user-friendliness the on-board STLINK-V3E debugger provides out of the box loading and debugging capabilities as well as USB Virtual COM port bridge.

  • 1.54" 240 x 240 pixel-262K colour TFT LCD module with parallel interface and touch-control panel
  • USB Type-Câ„¢ Sink device FS and 2 user LEDs
  • On-board energy meter 300nA to 150mA measurement range with a dedicated USB interface
  • SAI audio CODEC and MEMS digital microphones
  • 512Mbit octal-SPI flash memory and Bluetooth® V4.1 low energy module
  • iNEMO 3D accelerometer and 3D gyroscope
  • User and reset push-buttons
  • Flexible power-supply options of ST-LINK, USB VBUS or external sources
  • On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
  • Support of a wide choice of IDEs including IARâ„¢, Keil® and STM32CubeIDE
"

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
512 Mb QSPI Flash
No
No
Discovery Kit
Bluetooth

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$75.76