STM32L011G4U6
ARM MCU, 32-bit, ARM Cortex-M0+, 32 MHz, 16 KB, 2 KB, 28 Pins, UFQFPN
- RoHS 10 Compliant
- Tariff Charges
STM32L011G4U6 is an access line ultra-low-power STM32L011x4 family incorporates the high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at a 32MHz frequency, high-speed embedded memories plus an extensive range of enhanced I/Os and peripherals. The device provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. The STM32L011x4 devices offers several analog features, one 12-bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), three general-purpose 16-bit timers, one RTC and one SysTick which can be used as timebases. They also feature two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock.
- Up to 16Kbytes of flash program memory, 512bytes of data EEPROM and 2Kbytes of RAM
- 24 GPIOs
- 1x 12-bit, 1 µs A/D converters (up to 10 channels)
- 2 comparators
- Supply voltage range from 1.8 to 3.6V and BOR enabled
- Pre-programmed bootloader USART, SPI supported
- CRC calculation unit, 96-bit unique ID
- Available in 24 pin UFQFPN package
- Industrial temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| UFQFPN | ||
| Surface Mount | ||
| LPUART|Serial I2C|SP | ||
| STM32 | ||
| STM32L0 | ||
| 24 | ||
| 28 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L0 Series Microcontrollers | ||
| 16 KB | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |