PDP SEO Portlet

STM32H563IIK6

ARM MCU, 32-bit, ARM Cortex-M33, 250 MHz, 2 MB, 640 KB, 176-Pin, UFBGA

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H563IIK6
Secondary Manufacturer Part#: STM32H563IIK6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32H563IIK6 is a high-performance, Arm Cortex-M33 Arm based 32bit microcontroller (MCU) with trust zone, 2MByte flash, 640Kbyte RAM, and 250MHz CPU. It features a single-precision floating-point unit (FPU), that supports all the Arm® single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application's security. The device offers high-speed memories (2 Mbytes of dual bank flash memory and 640Kbytes of SRAM), a flexible external memory controller (FMC), one Octo-SPI memory interface, and an extensive range of enhanced I/Os and peripherals connected to three APB buses, three AHB buses, and a 32-bit multi-AHB bus matrix. The devices offer security foundations compliant with the trusted-based security architecture (TBSA) requirements from Arm®.

  • 8Kbyte instruction cache allowing 0-wait-state execution from flash, external memories
  • 2Kbyte OTP (one-time programmable), 4Kbytes of backup SRAM available in the lowest power modes
  • Internal oscillators: 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 32 KHz LSI
  • CORDIC co-processor, filter mathematical accelerator (FMAC), Real time clock (RTC
  • Sleep, stop and standby modes, VBAT supply for RTC, 32x 32-bit backup registers
  • Arm® TrustZone® with Armv8-M mainline security extension, SFI (secure firmware installation)
  • Flexible life-cycle scheme with secure debug authentication
  • Two dual-port DMAs with FIFO, FMAC (filter mathematical accelerator)
  • Two 12bit ADC, one 12bit DAC controller, true random number generator
  • UFBGA169 package, industrial temperature range from -40 to 125°C (130°C junction)

Technical Attributes

Find Similar Parts

Description Value
20
12-bit
32-bit Bit
ARM Cortex-M33
UFBGA
Surface Mount
I2C, I3C, I2S, IrDA, LIN, PMBus, SAI, SMBus, SPI, UART, USART
STM32
STM32H563
140
176
250 MHz
85 °C
-40 °C
STM32 Family STM32H563 Series Microcontrollers
2 MB
640 KB
3.6 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  795.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.19574
2+
$5.15133
4+
$5.07806
8+
$5.00478
16+
$4.93151