PDP SEO Portlet

STLED524

LED DRVR Boost 2-CH PWM 4.6V 0.48A 56-Pin CSP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STLED524
Secondary Manufacturer Part#: STLED524
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STLED524 is an intelligent matrix LED Display Driver. It can drive each dot with a current up to 20mA. Rows of the matrix are multiplexed. Each LED in a row is driven by a separate low-side current mirror. Current regulators are supplied by an integra

  • 5x24 LED matrix driver
  • Adjustable luminance separately for each LED thanks to internal registers in 255 steps
  • Internal registers store 2 patterns
  • 4-way Scroll function with the possibility to lock column data
  • PWM di

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.7 V
3.7 V
PWM
Surface Mount
2
-40 to 85 °C
0.48 A
4.6 V
2.8 V
56CSP
56
3.37 x 2.97 x 0.35
Industrial
CSP
2160 to 2640 kHz
Boost (Step Up)
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.40646
10000+
$1.39761
20000+
$1.37173
40000+
$1.34679
80000+
$1.32274