PDP SEO Portlet

STLED316SMTR

Linear LED Driver, 4.5 V to 5.5 V, 40 mA, 24 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STLED316SMTR
Secondary Manufacturer Part#: STLED316SMTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STLED316S is a compact LED controller and driver that interface microprocessors to LED displays through a serial 3-wire interface. It drives LED connected in common anode configuration.The STLED316S drives up to 48 discrete LEDs in 8 segment/6 digit configuration while functioning from a supply voltage of 5.0V. Additionally it can be used to drive 8 discrete LEDs which form a part of LED digit. The individual LEDs are wired as segments of a digit and brightness of these individual LEDs can be controlled digitally. The maximum segment current for the display digits is set through a single external resistor. Individual digits may be addressed and updated without rewriting the entire display.Additionally it includes key scanning for an 8x2 key matrix which automatically scans a matrix of up to 16 switches. STLED316S supports numerictype displays and reduces the overall BOM costs through high integration. Also it provides ESD protection of greater than 4 kV HBM.The LED controller/driver is ideal as a peripheral device to interface the display with a singlechip microcomputer.

  • LED driver with 14 outputs (8 segments/6 digits)
  • 40 mA load current capability for each segment
  • Output pins connected directly to the LEDs or can be open-drain
  • Key-scanning (8 x 2 matrix)
  • Low power consumption in standby mode
  • 3-wire serial bus interface (CLK, STB, DIN/DOUT)
  • 8-step dimming circuit to control the overall display brightness
  • Single external resistor for output current setting
  • Inputs with Schmitt trigger give superior noise immunity
  • A single LED digit output (DIG1_LED) can be used to drive up to 8 discrete LEDs
  • 8-step dimming circuit to control brightness of individual LEDs for LED digit
  • 5.0 V (± 10%) for VCC
  • Drives common-anode LED digits
  • Built-in power on reset and soft-start circuits
  • Available in SO24 package
  • -40 °C to 85 °C operating temperature range
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    250
    MSL 3 - 168 hours
    24SO
    24
    15.6 x 7.6 x 2.35 mm
    SOIC

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.98
    2000+
    $0.975
    4000+
    $0.97
    8000+
    $0.965
    16000+
    $0.96