PDP SEO Portlet

STHS34PF80TR

Infrared Sensor, 1.7 V to 3.6 V, -40 °C to 85 °C, LGA-10

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STHS34PF80TR
Secondary Manufacturer Part#: STHS34PF80TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STHS34PF80TR is a low-power, high-sensitivity infrared (IR) sensor for presence and motion detection. It is an uncooled, factory-calibrated, infrared motion and presence detection sensor with operating wavelength between 5µm and 20µm. The STHS34PF80 sensor has been designed to measure the amount of IR radiation emitted from an object within its field of view. The information is digitally processed by the ASIC, which can be programmed to monitor motion, presence, or an overtemperature condition. Thanks to its exceptional sensitivity, the STHS34PF80 can detect the presence of a human being at a distance up to 4 meters without the need of an optical lens. The STHS34PF80 is housed in a small 3.2 x 4.2 x 1.455 (max) mm 10-lead LGA package. Applications include presence and proximity sensing, alarm / security systems, home automation, smart lighting, IoT, smart lockers and smart wall pads.

  • Reach up to 4meters without lens for objects measuring 70 x 25cm²
  • Integrated silicon IR filter, SMD friendly
  • Capable of detecting stationary objects
  • Capable of distinguishing between stationary and moving objects
  • 80° field of view, factory calibrated, low power, temperature range from -40°C to +85°C
  • Embedded smart algorithm for presence / motion detection
  • Supply voltage range from 1.7V to 3.6V, supply current is 10µA
  • 2-wire I²C / 3-wire SPI serial interface, programmable ODRs from 0.25Hz to 30Hz
  • One-shot mode IR sensitivity is 2000LSB/°C, RMS noise is 25LSBrms
  • Operating wavelength is 5µm to 20µm, local temperature sensor accuracy is ±0.3°C

Technical Attributes

Find Similar Parts

Description Value
Serial I2C|SPI
STHS34PF80

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$3.09462
9000+
$3.01915
18000+
$2.98277
36000+
$2.94726
72000+
$2.91259