STDRIVE601
MOSFET and IGBT Gate Driver 350mA 3-OUT Hi/Lo Side Non-Inv 28-Pin SOIC Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: STDRIVE601
Secondary Manufacturer Part#: STDRIVE601
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half | ||
| Non-Inverting | ||
| High and Low Side | ||
| 85 ns | ||
| 3.3V|5V|CMOS|TTL | ||
| CMOS, TTL, TTL | ||
| 75 ns | ||
| 20 V | ||
| 520 ns | ||
| 160 ns | ||
| 120 ns | ||
| 120 ns | ||
| 9 V | ||
| Surface Mount | ||
| 3 | ||
| 28 | ||
| 3 | ||
| 3 | ||
| 800 | ||
| 1.45 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 85 ns | ||
| 25 Ohm | ||
| 28SOIC | ||
| 350 mA | ||
| 28 | ||
| IGBT, MOSFET, Mosfet | ||
| 18.1(Max) x 7.6(Max) x 2.35(Max) mm | ||
| No | ||
| 0.46 V | ||
| Extended Industrial | ||
| 350 mA | ||
| 200 mA | ||
| SOIC | ||
| 20 V | ||
| 9 V | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |