PDP SEO Portlet

STCS2SPR

Linear LED Driver, 4.5 V to 40 V, 2 A, 10 Pins, PowerSO-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STCS2SPR
Secondary Manufacturer Part#: STCS2SPR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STCS2SPR is a BiCMOS constant current source LED driver designed to provide a precise constant current starting from a varying input voltage source. The main target is to replace discrete components solutions for driving LEDs in low-voltage applications such as 5V, 12V or 24V giving benefits in terms of precision, integration and reliability. The current is set with an external resistor up to 2A with a ±10% precision; a dedicated pin allows implementing PWM dimming. An open-drain pin output provides information on load disconnection conditions. Applications include LED constant current supplying for varying input voltages, low voltage lighting, small appliances LED lighting, and car LED lights.

  • PWM dimming pin, shutdown pin
  • LED disconnection diagnostic, less than 0.5V voltage overhead
  • Supply voltage range from 4.5V to 40V
  • Output current is 2A typical at (RFB = 50mohm, VCC = 12V; IO = 100mA; TJ = -40°C to 125°C)
  • Quiescent current (measured on VCC pin) is 1µA max at (shutdown mode; VCC = 5 to 12V)
  • Drain leakage current is 10µA maximum at (shutdown; VDRAIN = 40V)
  • Feedback voltage is 100mV typical at (IO = 0 to 2A, VCC = 12V; IO = 100mA; TJ = -40°C to 125°C)
  • PWM input leakage current is 120µA max at (VPWM = 40V, VCC = 12V; IO = 100mA; TJ = -40°C to 125°C)
  • Junction temperature range from -40°C to 150°C
  • PowerSO-10 package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
MSL 3 - 168 hours
2 A
10PowerSO
10
7.6 x 9.5 x 3.65 mm
PowerSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$3.19646
1200+
$3.17635
2400+
$3.11753
4800+
$3.06085
9600+
$3.00619