PDP SEO Portlet

STCS2ASPR

LED Driver, 1 Output, Constant Current, 4.5 V to 40 V in, 5 V, 12 V or 24 V/2 A out, PowerSO-10

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STCS2ASPR
Secondary Manufacturer Part#: STCS2ASPR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STCS2A is a BiCMOS constant current source designed to provide a precise constant current starting from a varying input voltage source. The main target is to replace discrete components solution for driving LEDs in low voltage applications such as 5 V, 12 V or 24 V giving benefits in terms of precision, integration and reliability.The current is set with external resistor up to 2 A with a ± 10 % precision; a dedicated pin allows implementing PWM dimming. An external capacitor allows setting the slope for the current rise from tens of microseconds to tens of milliseconds allowing reduction of EMI.An open-drain pin output provides information on load disconnection condition.

  • Up to 40 V input voltage
  • Less than 0.5 V voltage overhead
  • Up to 2 A output current
  • PWM dimming pin
  • Shutdown pin
  • LED disconnection diagnostic
  • Slope control with external cap
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    250
    MSL 3 - 168 hours
    2 A
    10PowerSO
    10
    7.6 x 9.5 x 3.65 mm
    PowerSO

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $1.55202
    1200+
    $1.54226
    2400+
    $1.5137
    4800+
    $1.48618
    9600+
    $1.46112