PDP SEO Portlet

STCS1APUR

Linear LED Driver, 4.5 V to 40 V, 500 mA, 8 Pins, DFN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STCS1APUR
Secondary Manufacturer Part#: STCS1APUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STCS1APUR is a 1.5A max constant current LED driver in a 8 pin DFN package. It is a BiCMOS constant current source designed to provide a precise constant current starting from a varying input voltage source. The main target is to replace discrete componen

  • Up to 40V input voltage
  • Less than 0.5V voltage overhead
  • PWM dimming pin and shutdown pin
  • LED disconnection diagnostic
  • Slope control with external cap

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
500 mA
8DFN
8
3 x 3 x 0.88 mm
DFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.90202
6000+
$0.89635
12000+
$0.87975
24000+
$0.86376
48000+
$0.84833