PDP SEO Portlet

STCS1APHR

Linear LED Driver, 4.5 V to 40 V, 1.5 A, 8 Pins, PowerSO-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STCS1APHR
Secondary Manufacturer Part#: STCS1APHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STCS1APHR is a BiCMOS constant current source LED driver designed to provide a precise constant current starting from a varying input voltage source. The main target is to replace discrete components solutions for driving LEDs in low voltage applications such as 5V, 12V or 24V giving benefits in terms of precision, integration and reliability. The current is set with an external resistor up to 1.5A with a ±10 % precision; a dedicated pin allows implementing PWM dimming. An external capacitor allows setting the slope for the current rise from tens of microseconds to tens of milliseconds allowing a reduction of EMI. An open-drain pin output provides information on load disconnection conditions. The application includes LED constant current supplying for varying input voltages, low voltage lighting, small appliances LED lighting.

  • Supply voltage range from 4.5V to 40V, less than 0.5V voltage overhead
  • PWM dimming pin, shutdown pin
  • LED disconnection diagnostic, slope control with external cap
  • Output current is 500mA typical at (RFB = 0.2 ohm, VCC = 12V; IO = 100mA; TJ = -40°C to 125°C)
  • Quiescent current (measured on VCC pin) is 1µA max at (shutdown mode; VCC = 5 to 12V)
  • Dropout voltage (VDRAIN to GND) is 0.12A typical at (IO = 100mA, VCC = 12V)
  • Drain leakage current is 10µA maximum at (shutdown; VDRAIN = 40V, TJ = -40°C to 125°C)
  • 800µs typ rise/fall time of the current on PWM transition at (CSLOPE = 10nF, TJ= -40°C to 105°C)
  • Junction temperature range from -40°C to 150°C
  • PowerSO-8 package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 3 - 168 hours
1.5 A
8PowerSO
8
5 x 4 x 1.65 mm
PowerSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.90202
5000+
$0.89635
10000+
$0.87975
20000+
$0.86376
40000+
$0.84833