PDP SEO Portlet

STCS05DR

Linear LED Driver, 4.5 V to 40 V, 500 mA, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STCS05DR
Secondary Manufacturer Part#: STCS05DR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STCS05DR is a 0.5A max constant current LED driver. It is a BiCMOS constant current source designed to provide a precise constant current starting from a varying input voltage source. The main target is to replace discrete components solutions for driving LEDs in low voltage applications such as 5V, 12V or 24V giving benefits in terms of precision, integration, and reliability. The current is set with an external resistor up to 0.5A with a ±10% precision; a dedicated pin allows implementation of PWM dimming. An open-drain pin output provides information on load disconnection conditions. Applications include LED constant current supplying for varying input voltages, low voltage lighting, and small appliances LED lighting.

  • Less than 0.5V voltage overhead, output current is 500mA typ at (TA = 25°C)
  • PWM dimming pin, shutdown pin, feedback voltage is 100mV typ at (TA = 25°C)
  • LED disconnection diagnostic, slope control with external cap
  • Supply voltage range from 4.5V to 40V, drain leakage current is 40µA maximum
  • Quiescent current (measured on VCC pin) is 1µA maximum at (shutdown mode; VCC = 5 to 12V)
  • Dropout voltage (VDRAIN to GND) is 0.12A typical at (IO = 100mA, VCC = 12V)
  • Junction temperature range from -40°C to 150°C
  • SO-8 package

Technical Attributes

Find Similar Parts

Description Value
Gold
260
MSL 1 - Unlimited
8SO N
8
5 x 4 x 1.65 mm
SOIC N
Constant Current

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6181
5000+
$0.61421
10000+
$0.60284
20000+
$0.59188
40000+
$0.5856