ST67W611M1A6PTR
Bluetooth, IEEE 802.11b/g/n/ax, Bluetooth 5.4 LE, 2.4GHz, 2.97V to 3.63V
Manufacturer:STMicroelectronics
Product Category:
RF & Wireless, Wireless Modules, Multiprotocol Modules
Avnet Manufacturer Part #: ST67W611M1A6PTR
Secondary Manufacturer Part#: ST67W611M1A6PTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pin Access | ||
| No | ||
| 12.28mm x 12.28mm x 2.37mm | ||
| -40°C to 85°C | ||
| IEEE 802.11b/g/n/ax | ||
| Bluetooth 5.4 LE | ||
| 2.97V to 3.63V | ||
| 2.4GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |