SPC56EC70L7C9E0X
32-bit MCU, e200z4d, e200z0h, 120 MHz, 2 MB, 256 KB, 176 Pins, LQFP
Manufacturer:STMicroelectronics
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC56EC70L7C9E0X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Channels | ||
| 10Bit, 12Bit | ||
| null | ||
| null | ||
| LQFP | ||
| Surface Mount | ||
| null | ||
| SPC5 | ||
| SPC56ECxx | ||
| 147 I/O's | ||
| 176 Pins | ||
| 120 MHz | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| 2 MB | ||
| null | ||
| 256 KB | ||
| 5.5 MV | ||
| 3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |