PDP SEO Portlet

M48Z12-70PC1

NVRAM NVSRAM Parallel 16K-Bit 5V 24-Pin PCDIP Tube

Manufacturer:STMicroelectronics
Product Category: ICs, Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: M48Z12-70PC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Integrated, ultra low power SRAM and power-fail control circuit
  • Unlimited WRITE cycles
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages (VPFD= power-fail deselect voltage):
  • M48Z02: VCC= 4.75 to 5.5 V; 4.5 V = VPFD= 4.75 V
  • M48Z12: VCC= 4.5 to 5.5 V; 4.2 V = VPFD= 4.5 V
  • Self-contained battery in the CAPHAT™ DIP package
  • Pin and function compatible with JEDEC standard 2 K x 8 SRAMs
  • RoHS compliant
  • Lead-free second level interconnect
  • Technical Attributes

    Find Similar Parts

    Description Value
    70 ns
    80 MA
    null
    Through Hole
    null
    null
    16 KB
    null
    70 °C
    0 °C
    null
    70 ns
    5.5 MV
    4.5 MV
    70 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320041
    Schedule B: 8542320040
    In Stock :  0
    Additional inventory
    Factory Lead Time: 30 Weeks
    Price for: Each
    Quantity:
    Min:280  Mult:280  
    Need More?
    USD $:
    $ 18.032
    280+
    $18.032
    560+
    $17.94
    1120+
    $17.848
    2240+
    $17.756
    4480+
    $17.664
    SubTotal:
    $5,048.96