PDP SEO Portlet

M41T00CAPPC1

RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, I2C, 2.7 V to 5.5 V, 24 Pins, PDIP

Manufacturer:STMicroelectronics
Product Category: ICs, Clock, Real Time Clocks
Avnet Manufacturer Part #: M41T00CAPPC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For new designs use M41T00S
  • Counters for seconds, minutes, hours, day, month, years, and century
  • 32 kHz crystal oscillator integrating load capacitance (12.5 pF) providing exceptional oscillator stability and high crystal series resistance operation
  • Serial interface supports I2C bus (100 kHz protocol)
  • Ultra low battery supply current of 0.8 µA (typ at 3 V)
  • 2.0 to 5.5 V clock operating voltage
  • Automatic switchover and deselect circuitry
  • Software clock calibration to compensate crystal deviation due to temperature
  • Automatic leap year compensation
  • Operating temperature of -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
PDIP
null
24 Pins
70 °C
0 °C
null
null
5.5 VDC
2.7 VDC
HH:MM:SS, 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
Need More?
USD $:
$ 0
SubTotal:
$0.00