PDP SEO Portlet

M24SR-DISCO-PREM

Discovery Kit, M24SR series Dynamic NFC/RFID tak, Bluetooth Module with Audio Outputs

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24SR-DISCO-PREM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24SR-DISCO-PREM is a Demonstration Kit to evaluate the features and capabilities of the M24SR series and is based on the M24SR64 device. The M24SR64 device is a dynamic NFC/RFID tag IC with a dual interface. It embeds a 64 Kbits EEPROM memory. It can be operated from an I²C interface or by a 13.56MHz RFID reader or an NFC phone. The I²C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. The RF protocol is compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag. The board is powered through the USB bus. It also includes a microcontroller STM32F103 to drive the EEPROM via I²C and the LCD screen via SPI bus.

  • 31 x 30mm 13.56MHz double layer inductive antenna etched on PCB (ANT14)
  • STM32F103RGT6 64LQFP 32-bit microcontroller with 1MB flash memory
  • USB micro-B connector for board powering
  • JTAG connector for microcontroller firmware upgrade and debug
  • Bluetooth module with audio outputs connected to 3.5mm jack
  • Heatset

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:17  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00