PDP SEO Portlet

LPS22DFTR

Pressure Sensor Absolute, 260 hPa to 1260 hPa, Digital, 1.7 V to 3.6 V, 10 Pins, HLGA

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LPS22DFTR
Secondary Manufacturer Part#: LPS22DFTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPS22DFTR is a low-power and high-precision MEMS nano pressure sensor, absolute digital output barometer. It is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. This provides lower power consumption, achieving lower pressure noise than its predecessor. The device comprises a sensing element and an IC interface which communicates over I²C, MIPI I3CSM or SPI interfaces from the sensing element to the application and supports a wide Vdd IO range for the digital interfaces as well. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST. The package is holed to allow external pressure to reach the sensing element. Typical applications are altimeters and barometers for portable devices, GPS applications, weather station equipment, sport watches, e-cigarettes, drones, gas metering.

  • 260 to 1260hPa absolute pressure range
  • Current consumption down to 1.7µA
  • Absolute pressure accuracy is 0.5hPa
  • Low pressure sensor noise is 0.34Pa, high shock survivability is 22000g
  • High-performance TCO is 0.45Pa/°C, supply voltage range from 1.7 to 3.6V
  • Embedded temperature compensation, 24-bit pressure data output
  • ODR from 1Hz to 200Hz, SPI, I²C or MIPI I3CSM interfaces
  • Supports 1.08V digital interface, embedded FIFO
  • Interrupt functions: aata-ready, FIFO flags, pressure thresholds
  • HLGA-10L package, temperature rating range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
± 0.2hPa
Gas
10
1260 hPa
260 hPa
85 °C
-40 °C
I2C, SPI, MIPI I3C
No Port
Absolute
HLGA
Surface Mount
Digital
3.6 V
1.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$1.5435
32000+
$1.52775
64000+
$1.51988
128000+
$1.512