PDP SEO Portlet

LMV324IDT

OP Amp Quad GP R-R I/O 6V 14-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LMV324IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LMV324IDT is a general-purpose quad Operational Amplifier with rail-to-rail input and output. It operate with voltage as low as 2.7V and features 145µA consumption current and 1MHz gain bandwidth product (GBP). With such a low consumption and a sufficient GBP for many applications, this op amp is well suited for any kind of battery supplied applications.

  • Extended Vicm (VDD -0.2 to VCC +0.2V)
  • 2kV ESD Tolerance
  • ±1V Differential input voltage
  • 40nV/vHz Input voltage noise
  • 0.01% Total harmonic distortion

Technical Attributes

Find Similar Parts

Description Value
General Purpose
1.3 MHz
null
Surface Mount
16 nA
100 µV
MSL 1 - Unlimited
4 Channels
14 Pins
125 °C
-40 °C
null
null
null
Rail - Rail Input / Output (RRIO)
0.45 kV/µs
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.27949
2500+
$0.27949
5000+
$0.19598
10000+
$0.19497
20000+
$0.19396
40000+
$0.19296
SubTotal:
$698.73