PDP SEO Portlet

LMV321RIYLT

Operational Amplifier, Single, 1 Channels, 1 MHz, 0.35 V/µs, 2.7V to 6V, SOT-23, 5 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LMV321RIYLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LMV321RIYLT is a general-purpose single Operational Amplifier with rail-to-rail input and output. It operate with voltage as low as 2.7V and features 145µA consumption current and 1MHz gain bandwidth product (GBP). With such a low consumption and a sufficient GBP for many applications, this op amp is well suited for any kind of battery supplied applications.

  • Extended Vicm (VDD -0.2 to VCC +0.2V)
  • 2kV ESD Tolerance
  • ±1V Differential input voltage
  • 40nV/vHz Input voltage noise
  • 0.01% Total harmonic distortion

Technical Attributes

Find Similar Parts

Description Value
General Purpose
1.3 MHz
SOT-23
Surface Mount
16 nA
100 µV
1 Channel
5 Pins
125 °C
-40 °C
null
null
null
Rail - Rail Input / Output (RRIO)
0.45 kV/µs
6 MV
2.7 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  27,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.26079
3000+
$0.26079
6000+
$0.25856
12000+
$0.25489
24000+
$0.25121
48000+
$0.24753
SubTotal:
$782.37