LMV321RILT
Manufacturer:STMicroelectronics
Product Category:
ICs, Amplifier ICs, Operational Amplifiers
Avnet Manufacturer Part #: LMV321RILT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| General Purpose | ||
| 1.3 MHz | ||
| null | ||
| Surface Mount | ||
| 16 nA | ||
| 100 µV | ||
| MSL 1 - Unlimited | ||
| 1 Channel | ||
| 5 Pins | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| Rail - Rail Input / Output (RRIO) | ||
| 0.45 kV/µs | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |