PDP SEO Portlet

LMV321IYLT

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LMV321IYLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
General Purpose
1.3 MHz
SOT-23
Surface Mount
16 nA
100 µV
1 Channel
5 Pins
125 °C
-40 °C
null
null
null
Rail - Rail Input / Output (RRIO)
0.45 kV/µs
6 MV
2.7 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  24,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00