PDP SEO Portlet

LM2904YPT

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2904YPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
General Purpose
70 dB
1.1 MHz
TSSOP
Surface Mount
20 nA
2 mV
2 Channels
8 Pins
125 °C
-40 °C
null
null
null
0.6 kV/µs
30 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  24,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.13169
4000+
$0.13169
SubTotal:
$526.76