PDP SEO Portlet

LM2902AWYDT

Operational Amplifier, 4 Channels, 1.3 MHz, 0.4 V/µs, 3V to 30V, ± 1.5V to ± 15V, SOIC, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2902AWYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes negative rail
  • Large voltage gain: 100 dB
  • Very low supply current per amplifier: 375 µA
  • Low input bias current: 20 nA
  • Low input offset current: 2 nA
  • ESD internal protection: 800 V
  • Wide power supply range
  • Single supply: +3 V to +30 V
  • Dual supplies: ±1.5 V to ±15 V
  • Technical Attributes

    Find Similar Parts

    Description Value
    General Purpose
    Bipolar
    1.3 MHz
    SOIC
    Surface Mount
    150 nA
    2 mV
    4 Channels
    14 Pins
    125 °C
    -40 °C
    null
    null
    null
    0.4 kV/µs
    30 MV
    3 MV
    3V to 30V, ± 1.5V to ± 15V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  12,500
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 30 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    Need More?
    USD $:
    $ 0.16747
    2500+
    $0.16747
    5000+
    $0.16642
    10000+
    $0.16333
    20000+
    $0.16202
    40000+
    $0.16118
    SubTotal:
    $418.68