LM2901YPT
Comparator, General Purpose, 4 Channels, 2 V to 36 V, ±1 V to ±18 V, 14 Pins, TSSOP
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM2901YPT
Secondary Manufacturer Part#: LM2901YPT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Low Power Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2@5V mA | ||
| ±1|2 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single Supply, Dual Supply | ||
| 5 x 4.4 x 1 mm | ||
| AEC-Q100, AEC-Q003 | ||
| No | ||
| Automotive | ||
| TSSOP | ||
| 2V to 36V, ± 1V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |